
MEMS triple-axis gyroscope with a typical angular velocity of ±2000°/s and angular rate noise density of 0.011 °/s/rtHz. This 16-pin LGA surface-mount device features a 3mm x 3mm x 1mm plastic package with a 0.5mm pin pitch. Operating voltage ranges from 2.2V to 3.6V, with a typical supply current of 5mA. Extended temperature range from -40°C to 85°C.
Stmicroelectronics L3GD20HTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Typical Angular Rate Noise Density | 0.011°/s/rtHz |
| Typical Angular Velocity | ±2000°/s |
| Axis Type | Triple |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Maximum Operating Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 2.2V |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L3GD20HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.