Stmicroelectronics L3GD20TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 380Hz |
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 6.1mA |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C, Digital, DIGITAL OUTPUT |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L3GD20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.