
Stmicroelectronics L484D1 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L484 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L484D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
