10V fixed positive linear voltage regulator (LDO) with a 0.9V dropout voltage. Features a 3-terminal PSIP package (JEDEC R-PSIP-T3) with a maximum output current of 0.4A. Operates with an input voltage range of 14V to 26V, offering an output voltage tolerance of ±6%. Designed for a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics L4885CX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.55 |
| Length | 7.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 9.4 |
| Output Voltage1-Max | 10.6 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1275 |
| Load Regulation-Max | 0.2125 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4885CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.