
Surface mount linear voltage regulator, offering a fixed 5V output with 1% accuracy. Features a very low dropout voltage of 400mV and a maximum output current of 250mA. Operates from a 2.5V to 20V input range, with an inhibit function for power control. Encased in an SO package, this component is lead-free and designed for operation between -40°C and 125°C.
Stmicroelectronics L4931ABD50-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Dropout Voltage | 400mV |
| Height | 1.65mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4931ABD50-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
