The L4931ABDT120 is a linear voltage regulator with a fixed output voltage of 12V and an output current of 250mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 20V and a minimum input voltage of 2.5V. The device is packaged in a DPAK package and is RoHS compliant. It has a low input bias current of 800uA and is suitable for use in a variety of applications.
Stmicroelectronics L4931ABDT120 technical specifications.
| Package/Case | DPAK |
| Input Bias Current | 800uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABDT120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.