Stmicroelectronics L4931ABDT35 technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABDT35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.