The L4931ABDT35TR is a 3.5V linear voltage regulator from Stmicroelectronics. It features an accuracy of 1% and a maximum output current of 250mA. The device is packaged in a TO-252 package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Stmicroelectronics L4931ABDT35TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABDT35TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
