
Positive fixed output voltage regulator, 5V, 250mA maximum output current. Features very low dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 20V and a quiescent current of 1mA. Includes an inhibit function for power control. Packaged in a TO-252 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics L4931ABDT50-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABDT50-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
