
The L4931ABDT80 is a single-output linear voltage regulator with an output voltage of 8V and a maximum output current of 250mA. It features an accuracy of 1% and a maximum input voltage of 20V. The device is packaged in a DPAK case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Stmicroelectronics L4931ABDT80 technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 8V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABDT80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
