
The L4931ABPT33-TR is a single-output linear voltage regulator with an output voltage of 3.3V. It has a maximum output current of 250mA and can operate over a wide input voltage range of 2.5V to 20V. The device is packaged in a TO-252-5 surface-mount package and has a maximum operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Stmicroelectronics L4931ABPT33-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABPT33-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
