
The L4931ABPT80 is a single output linear voltage regulator from STMicroelectronics. It operates from a maximum input voltage of 20V and provides a fixed output voltage of 8V with a maximum output current of 250mA. The device is packaged in a TO-252-5 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The L4931ABPT80 is RoHS compliant and lead free.
Stmicroelectronics L4931ABPT80 technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABPT80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
