The L4931ABT33 is a 3.3V linear voltage regulator with a maximum output current of 250mA. It has a dropout voltage of 0.8V and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-263 package and has a single terminal position. It is designed for use in applications where a stable 3.3V output is required.
Stmicroelectronics L4931ABT33 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.1 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4931ABT33 to view detailed technical specifications.
No datasheet is available for this part.