The L4931ABZ33 is a linear voltage regulator with an output voltage of 3.3V and a maximum output current of 250mA. It operates within a temperature range of -40°C to 125°C and is suitable for through-hole mounting. The device has an accuracy of 1% and a quiescent current of 1mA. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics L4931ABZ33 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4931ABZ33 to view detailed technical specifications.
No datasheet is available for this part.