The L4931CD15 is a 1.5V fixed linear voltage regulator from STMicroelectronics with an output current of 250mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SO package. The device has a maximum input voltage of 20V and a minimum input voltage of 2.5V. It has a low input bias current of 600uA. The L4931CD15 is RoHS compliant and available in a packaging quantity of 100 units per rail/tube.
Stmicroelectronics L4931CD15 technical specifications.
| Package/Case | SO |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD15 to view detailed technical specifications.
No datasheet is available for this part.