The L4931CD15-TR is a 1.5V fixed linear voltage regulator from Stmicroelectronics. It has an accuracy of 2% and can supply a maximum output current of 250mA. The device is packaged in a SO case and is designed for surface mount applications. The operating temperature range is from -40°C to 125°C. The L4931CD15-TR is RoHS compliant.
Stmicroelectronics L4931CD15-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD15-TR to view detailed technical specifications.
No datasheet is available for this part.