The L4931CD40 is a linear voltage regulator with an output voltage of 4V and a maximum output current of 250mA. It is packaged in a SO case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The L4931CD40 has an input bias current of 600uA and an accuracy of 2%.
Stmicroelectronics L4931CD40 technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CD40 to view detailed technical specifications.
No datasheet is available for this part.