
The L4931CV15 is a linear voltage regulator from Stmicroelectronics with an output voltage of 1.5V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 20V. The device is packaged in a TO-220-3 package and is suitable for through hole mounting. The L4931CV15 is not RoHS compliant.
Stmicroelectronics L4931CV15 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L4931CV15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
