The L4931CV25 is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 250mA. It has a high accuracy of 2% and a low quiescent current of 1mA. The device is packaged in a TO-220 case and is suitable for through-hole mounting. The L4931CV25 operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Stmicroelectronics L4931CV25 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L4931CV25 to view detailed technical specifications.
No datasheet is available for this part.