The L4931CV50 is a single-output linear voltage regulator from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is available in a TO-220-3 package, suitable for through-hole mounting. The regulator provides a fixed output voltage of 5V with a maximum output current of 250mA. It has a dropout voltage of 400mV and is RoHS compliant. The L4931CV50 is lead-free and suitable for use in applications where a stable 5V supply is required.
Stmicroelectronics L4931CV50 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 400mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
