The L4931CV80 is a single-output linear voltage regulator from Stmicroelectronics. It features an input bias current of 800uA and a maximum input voltage of 20V. The device operates within a temperature range of -40°C to 125°C and provides a fixed output voltage of 8V with a maximum output current of 250mA. The L4931CV80 is available in a TO-220 package and is packaged in quantities of 50 in rail or tube packaging.
Stmicroelectronics L4931CV80 technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 800uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L4931CV80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.