The L4936NH is a 15-pin linear voltage regulator from Stmicroelectronics with a ZIG-ZAG terminal position and a JEDEC package code of R-PZFM-T15. It has a fixed output voltage of 5V with a tolerance of 2% and can supply a maximum current of 50mA. The regulator operates within a temperature range of -55°C to 150°C and has a dropout voltage of 0.6V. It is suitable for use in applications where a stable voltage is required.
Stmicroelectronics L4936NH technical specifications.
| Number of Terminals | 15 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 28 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4936NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.