The L4937NPD is a dual linear voltage regulator from Stmicroelectronics, featuring a 5V output voltage with a maximum current of 50mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 0.3V. The device is available in a SO-20 package and is suitable for applications requiring a stable voltage supply.
Stmicroelectronics L4937NPD technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 28 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4937NPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.