
Stmicroelectronics L4938N technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 875mW |
| Number of Outputs | 2 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4938N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
