
The L4938ND is a dual linear voltage regulator from Stmicroelectronics, featuring 2% accuracy and a maximum output current of 500mA. It operates from a minimum input voltage of 6V to a maximum of 28V and can handle a maximum power dissipation of 875mW. The device is available in a SO package and is RoHS compliant. It has a quiescent current of 30mA and a reference voltage of 1.23V. The L4938ND is suitable for use in a wide range of applications, including those requiring a stable 5V output voltage.
Stmicroelectronics L4938ND technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4938ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
