
The L4938ND013TR is a dual linear voltage regulator from Stmicroelectronics with an accuracy of 2%. It operates within a temperature range of -40°C to 150°C and features a maximum power dissipation of 875mW. The device is available in a SO package and is RoHS compliant. Each output can supply up to 500mA of current, and the dropout voltage is 200mV. The regulator is suitable for use in a variety of applications, including those requiring a high level of accuracy and reliability.
Stmicroelectronics L4938ND013TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 550mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4938ND013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
