10V, 1.5A positive fixed output linear voltage regulator in a TO-263 surface mount package. Features a maximum input voltage of 17V, 1.5A maximum output current, and a low quiescent current of 8mA. Operating temperature range from -40°C to 150°C with a Power Supply Rejection Ratio (PSRR) of 62dB. Packaged on tape and reel for automated assembly.
Stmicroelectronics L4940D2T10-TR technical specifications.
| Package/Case | TO-263 |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 10V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940D2T10-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
