
12V positive fixed output linear voltage regulator IC, capable of delivering up to 1.5A output current. Features a very low 500mV dropout voltage and a maximum input voltage of 17V. Operates across a wide temperature range from -40°C to 150°C. Packaged in a TO-263 surface mount case, this RoHS compliant component offers a 61dB PSRR.
Stmicroelectronics L4940D2T12-TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Height | 4.6mm |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940D2T12-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
