
The L4940D2T5 is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 5V and a maximum output current of 1.5A. It is packaged in a D2PAK surface mount package and operates over a temperature range of -40°C to 150°C. The device has a maximum input voltage of 17V and a maximum supply current of 50mA. It is lead free and RoHS compliant.
Stmicroelectronics L4940D2T5 technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940D2T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
