
Stmicroelectronics L4940D2T85-TR technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 500mV |
| Input Bias Current | 4mA |
| Max Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940D2T85-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
