
The L4940P85 is a linear voltage regulator with a fixed output voltage of 8.5V and an output current of 1.5A. It is packaged in a TO-220-3 lead-free package and is suitable for through-hole mounting. The regulator has a maximum operating temperature range of -40°C to 150°C and is RoHS compliant. It features a power supply rejection ratio of 68dB and a quiescent current of 8mA.
Stmicroelectronics L4940P85 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8.5V |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940P85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
