
1A positive fixed linear voltage regulator with a very low dropout voltage of 450mV. Features a 5V nominal output voltage, 1A maximum output current, and a wide input voltage range of 7V to 16V. Operates across a temperature range of -40°C to 150°C with 4% accuracy. Packaged in a TO case for through-hole mounting, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 68dB.
Stmicroelectronics L4941BV technical specifications.
| Accuracy | 4% |
| Package/Case | TO |
| Dropout Voltage | 450mV |
| Height | 9.15mm |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4941BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
