
Stmicroelectronics L4943 technical specifications.
| Max Input Voltage | 6V |
| Min Input Voltage | -600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | L4943 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
