
5V positive fixed output linear voltage regulator with 100mA output current capability. Features a 0.5V dropout voltage and 1% output voltage accuracy. Operates from a 5V to 28V input voltage range, with a maximum supply current of 5mA and quiescent current of 300uA. Packaged in an SO-8 surface mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 150°C.
Stmicroelectronics L4949ED technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4949ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
