
Automotive 5V positive fixed output LDO regulator, offering 0.1A maximum output current. Features include 6V minimum to 28V maximum input voltage, ±1% accuracy, and low dropout voltage (0.1V typical at 10mA). Housed in an 8-pin SO N (SOP) surface-mount package with gull-wing leads, this component provides short circuit and thermal shutdown protection. Operating temperature range is -40°C to 150°C.
Stmicroelectronics L4949ED-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 28V |
| Typical Dropout Voltage @ Current | 0.1@10mA|0.2@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.25@10mA|0.4@50mA|0.5@100mAV |
| Accuracy | ±1% |
| Line Regulation | 20mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 0.3mA |
| Junction to Ambient | 200°C/W |
| Reference Voltage | 1.23(Typ)V |
| Typical Quiescent Current | 0.2mA |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L4949ED-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.