
5V fixed positive linear voltage regulator with 1% output voltage accuracy. Features a 300mV dropout voltage and a maximum output current of 100mA. Operates with a maximum input voltage of 28V and a minimum input voltage of 5V. Packaged in an SO-8 surface mount package, this lead-free component offers a wide operating temperature range from -40°C to 150°C.
Stmicroelectronics L4949ED013TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Dropout Voltage | 300mV |
| Height | 1.25mm |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 120mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4949ED013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
