
Positive 5V LDO regulator with a 0.1A maximum output current. Features a 20-pin SO W wide body surface-mount package with gull-wing leads, suitable for automotive applications. Operating input voltage ranges from 6V to 28V, with typical dropout voltages of 0.1V at 10mA, 0.2V at 50mA, and 0.3V at 100mA. Offers ±1% output voltage accuracy, 20mV line regulation, and 30mV load regulation. Includes short circuit and thermal shutdown protection, with an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics L4949EP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4949EP-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 28V |
| Typical Dropout Voltage @ Current | 0.1@10mA|0.2@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.25@10mA|0.4@50mA|0.5@100mAV |
| Accuracy | ±1% |
| Line Regulation | 20mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 0.3mA |
| Junction to Ambient | 50°C/W |
| Reference Voltage | 1.23(Typ)V |
| Typical Quiescent Current | 0.2mA |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L4949EP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.