
Stmicroelectronics L4952D technical specifications.
| Accuracy | 0.2% |
| Package/Case | SO |
| Max Input Voltage | 28V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L4952D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4952D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
