
1.5A switching regulator with adjustable output voltage up to 36V. Features a wide input voltage range from 9V to 46V and an output current capability of 1.5A. Operates efficiently at 75% with a single output. Packaged in a surface-mount SO case, measuring 13mm in length, 7.6mm in width, and 2.35mm in height. Offers a broad operating temperature range from -40°C to 150°C.
Stmicroelectronics L4963D technical specifications.
| Package/Case | SO |
| Efficiency | 75% |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 5.1V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4963D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
