
1.5A switching regulator, a power management IC featuring a single positive adjustable output. This through-hole component operates with a minimum input voltage of 9V and a maximum of 46V, delivering an adjustable output voltage up to 36V with a maximum output current of 1.5A. Achieving 75% efficiency, it is housed in a DIP package measuring 24.8mm in length, 7.1mm in width, and 5.1mm in height, with an operating temperature range of -40°C to 150°C. This RoHS compliant device is supplied in rail/tube packaging.
Stmicroelectronics L4963W technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L4963 |
| Synchronous Rectifier | No |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4963W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
