
The L4969013TR is a surface mount serial interface IC from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 7V. The device features three fixed outputs with a maximum current of 200mA, each outputting 5V. It is available in a SOIC package, packaged on a tape and reel.
Stmicroelectronics L4969013TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Input Voltage | 7V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4969013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
