
Stmicroelectronics L4969D013TR technical specifications.
| Package/Case | SO |
| Max Input Voltage | 900mV |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 160mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | L4969 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4969D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
