
Stmicroelectronics L4969URDTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics L4969URDTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.