10A switching regulator, a power management IC designed for efficient DC/DC conversion. Features include a maximum output current of 10A, adjustable output voltage up to 40V, and a wide input voltage range from 15V to 50V. Operates with up to 92% efficiency and a maximum switching frequency of 500kHz. This through-hole component is RoHS compliant and suitable for operation across a broad temperature range of -40°C to 150°C.
Stmicroelectronics L4970A technical specifications.
| Efficiency | 92% |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4970A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
