
5A switching regulator, this power management IC offers an adjustable output voltage from 5.1V to 40V, capable of delivering up to 5A. Featuring a high efficiency of 92%, it operates with an input voltage range of 15V to 50V and a maximum operating temperature of 150°C. The through-hole component has a switching frequency up to 200kHz and is RoHS compliant.
Stmicroelectronics L4975A technical specifications.
| Efficiency | 92% |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4975A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
