
Adjustable positive buck regulator IC with a maximum output current of 1A and a maximum output voltage of 50V. Features a wide input voltage range from 8V to 55V, an efficiency of 85%, and operates across an extended temperature range of -40°C to 150°C. This through-hole component is housed in an 8-pin DIP package, measuring 10.92mm in length, 6.6mm in width, and 3.32mm in height.
Stmicroelectronics L4976 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Height | 3.32mm |
| Length | 10.92mm |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Min Output Voltage | 500mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.