
Stmicroelectronics L4979D-E technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 200mV |
| Min Current Limit | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4979D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
