
The L4987CPT120 is a linear voltage regulator with an output voltage of 12V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252-5 surface mount package. The device has a power supply rejection ratio of 60dB and a quiescent current of 1mA. It is lead free and RoHS compliant.
Stmicroelectronics L4987CPT120 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 12.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 12V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4987CPT120 to view detailed technical specifications.
No datasheet is available for this part.
