
Stmicroelectronics L4988D technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 270mV |
| Input Bias Current | 75uA |
| Min Current Limit | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Quiescent Current | 150uA |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4988D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
