
Stmicroelectronics L4988MD technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Input Bias Current | 75uA |
| Max Input Voltage | 31V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4988MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
